
C0603X822K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X822K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X822K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X822K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X822K5RACAUTO |
Description | CAP CER 8200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X822K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,21100 | € 2,11 |
| 50 | € 0,15560 | € 7,78 |
| 100 | € 0,13870 | € 13,87 |
| 500 | € 0,11030 | € 55,15 |
| 1 000 | € 0,10154 | € 101,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08840 | € 353,60 |
| 8 000 | € 0,08352 | € 668,16 |
| 12 000 | € 0,08108 | € 972,96 |
| 20 000 | € 0,07837 | € 1 567,40 |
| 28 000 | € 0,07679 | € 2 150,12 |
| 40 000 | € 0,07527 | € 3 010,80 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

