Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603X474M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X474M3RACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X474M3RACAUTO |
Description | CAP CER 0603 470NF 25VDC X7R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X474M3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X474M3RAC7210 | KEMET | 0 | 399-C0603X474M3RAC7210TR-ND | € 0,04972 | Parametric Equivalent |
| C0603X474M3RACAUTO7411 | KEMET | 0 | 399-C0603X474M3RACAUTO7411TR-ND | € 0,05498 | Parametric Equivalent |
| CGA3E3X7R1E474M080AE | TDK | 7 512 | 445-CGA3E3X7R1E474M080AECT-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05812 | € 232,48 |
| Unit Price without VAT: | € 0,05812 |
|---|---|
| Unit Price with VAT: | € 0,07091 |



