C0603X430K5HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,03299
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,03299
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,01863
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,01863
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,01377
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,01377
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,01322
Datasheet
43 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X430K5HACAUTO

DigiKey Part Number
C0603X430K5HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X430K5HACAUTO
Description
CAP CER 0603 43PF 50V ULTRA STAB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
43 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X430K5HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X430F1HACAUTOKEMET0C0603X430F1HACAUTO-ND€ 0,03299Upgrade
C0603X430F5HACAUTOKEMET0C0603X430F5HACAUTO-ND€ 0,03299Upgrade
C0603X430G1HACAUTOKEMET0C0603X430G1HACAUTO-ND€ 0,01863Upgrade
C0603X430G5HACAUTOKEMET0C0603X430G5HACAUTO-ND€ 0,01863Upgrade
C0603X430J1HACAUTOKEMET0C0603X430J1HACAUTO-ND€ 0,01377Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000€ 0,01322€ 158,64
Unit Price without VAT:€ 0,01322
Unit Price with VAT:€ 0,01613