
C0603X392J5GACTU | |
|---|---|
DigiKey Part Number | 399-20483-2-ND - Tape & Reel (TR) 399-20483-1-ND - Cut Tape (CT) 399-20483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X392J5GACTU |
Description | CAP CER 3900PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X392J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,28500 | € 2,85 |
| 50 | € 0,21360 | € 10,68 |
| 100 | € 0,19190 | € 19,19 |
| 500 | € 0,15518 | € 77,59 |
| 1 000 | € 0,14381 | € 143,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12679 | € 507,16 |
| 8 000 | € 0,12046 | € 963,68 |
| 12 000 | € 0,11729 | € 1 407,48 |
| 20 000 | € 0,11378 | € 2 275,60 |
| 28 000 | € 0,11172 | € 3 128,16 |
| 40 000 | € 0,10975 | € 4 390,00 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

