
C0603X333K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-20479-2-ND - Tape & Reel (TR) 399-20479-1-ND - Cut Tape (CT) 399-20479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X333K1RACAUTO |
Description | CAP CER 0.033UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X333K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,23300 | € 2,33 |
| 50 | € 0,17300 | € 8,65 |
| 100 | € 0,15460 | € 15,46 |
| 500 | € 0,12362 | € 61,81 |
| 1 000 | € 0,11407 | € 114,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09975 | € 399,00 |
| 8 000 | € 0,09442 | € 755,36 |
| 12 000 | € 0,09175 | € 1 101,00 |
| 20 000 | € 0,08880 | € 1 776,00 |
| 28 000 | € 0,08707 | € 2 437,96 |
| 40 000 | € 0,08541 | € 3 416,40 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

