Parametric Equivalent

C0603X274K4RACTU | |
|---|---|
DigiKey Part Number | 399-20473-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X274K4RACTU |
Description | CAP CER 0.27UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X274K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X274K4RACAUTO | KEMET | 0 | 399-20474-1-ND | € 0,50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13384 | € 535,36 |
| Unit Price without VAT: | € 0,13384 |
|---|---|
| Unit Price with VAT: | € 0,16328 |


