0.27 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X274K4RACAUTO

DigiKey Part Number
399-20474-2-ND - Tape & Reel (TR)
399-20474-1-ND - Cut Tape (CT)
399-20474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X274K4RACAUTO
Description
CAP CER 0.27UF 16V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X274K4RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,50000€ 0,50
10€ 0,30700€ 3,07
50€ 0,23100€ 11,55
100€ 0,20790€ 20,79
500€ 0,16870€ 84,35
1 000€ 0,15660€ 156,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,13847€ 553,88
8 000€ 0,13173€ 1 053,84
12 000€ 0,12836€ 1 540,32
20 000€ 0,12462€ 2 492,40
28 000€ 0,12243€ 3 428,04
40 000€ 0,12032€ 4 812,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,50000
Unit Price with VAT:€ 0,61000