C0603X200J1HACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,02840
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,01391
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,01377
Datasheet
20 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X200J1HACTU

DigiKey Part Number
399-C0603X200J1HACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X200J1HACTU
Description
CAP CER 0603 20PF 100V ULTRA STA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X200J1HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X200F1HACTUKEMET0399-C0603X200F1HACTUTR-ND€ 0,02840Upgrade
C0603X200G1HACTUKEMET0399-C0603X200G1HACTUTR-ND€ 0,01391Upgrade
C0603X200J1HACAUTOKEMET0C0603X200J1HACAUTO-ND€ 0,01377Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,00832€ 166,40
Unit Price without VAT:€ 0,00832
Unit Price with VAT:€ 0,01015