
C0603X154K3RACTU | |
|---|---|
DigiKey Part Number | 399-16372-2-ND - Tape & Reel (TR) 399-16372-1-ND - Cut Tape (CT) 399-16372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X154K3RACTU |
Description | CAP CER 0.15UF 25V X7R 0603 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X154K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.79mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07700 | € 0,77 |
| 50 | € 0,05480 | € 2,74 |
| 100 | € 0,04770 | € 4,77 |
| 500 | € 0,03586 | € 17,93 |
| 1 000 | € 0,03224 | € 32,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02680 | € 107,20 |
| 8 000 | € 0,02479 | € 198,32 |
| 12 000 | € 0,02378 | € 285,36 |
| 20 000 | € 0,02266 | € 453,20 |
| 28 000 | € 0,02201 | € 616,28 |
| 40 000 | € 0,02138 | € 855,20 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

