15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X150J5GACTU

DigiKey Part Number
399-C0603X150J5GACTUTR-ND - Tape & Reel (TR)
399-C0603X150J5GACTUCT-ND - Cut Tape (CT)
399-C0603X150J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X150J5GACTU
Description
CAP CER 15PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X150J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 967
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,19600€ 1,96
50€ 0,14440€ 7,22
100€ 0,12850€ 12,85
500€ 0,10182€ 50,91
1 000€ 0,09358€ 93,58
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,08123€ 324,92
8 000€ 0,07664€ 613,12
12 000€ 0,07434€ 892,08
20 000€ 0,07180€ 1 436,00
28 000€ 0,07031€ 1 968,68
40 000€ 0,06888€ 2 755,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,40260