
C0603X101J5GAC3190 | |
|---|---|
DigiKey Part Number | 399-C0603X101J5GAC3190TR-ND - Tape & Reel (TR) 399-C0603X101J5GAC3190CT-ND - Cut Tape (CT) 399-C0603X101J5GAC3190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X101J5GAC3190 |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X101J5GAC3190 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X101J5GACAUTO | KEMET | 327 | 399-16500-1-ND | € 0,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17500 | € 1,75 |
| 50 | € 0,12840 | € 6,42 |
| 100 | € 0,11410 | € 11,41 |
| 500 | € 0,07816 | € 39,08 |
| 1 000 | € 0,07359 | € 73,59 |
| 2 500 | € 0,07079 | € 176,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,06535 | € 522,80 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

