
C0603X100K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X100K5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X100K5GACAUTOCT-ND - Cut Tape (CT) 399-C0603X100K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X100K5GACAUTO |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X100K5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,19900 | € 1,99 |
| 50 | € 0,14660 | € 7,33 |
| 100 | € 0,13070 | € 13,07 |
| 500 | € 0,10362 | € 51,81 |
| 1 000 | € 0,09527 | € 95,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08275 | € 331,00 |
| 8 000 | € 0,07810 | € 624,80 |
| 12 000 | € 0,07577 | € 909,24 |
| 20 000 | € 0,07319 | € 1 463,80 |
| 28 000 | € 0,07168 | € 2 007,04 |
| 40 000 | € 0,07023 | € 2 809,20 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

