
C0603T471K4RCL7013 | |
|---|---|
DigiKey Part Number | 399-C0603T471K4RCL7013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603T471K4RCL7013 |
Description | 470.PF 16.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,22464 | € 898,56 |
| Unit Price without VAT: | € 0,22464 |
|---|---|
| Unit Price with VAT: | € 0,27406 |

