New Product
0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603J154K3RACAUTO

DigiKey Part Number
399-C0603J154K3RACAUTOTR-ND - Tape & Reel (TR)
399-C0603J154K3RACAUTOCT-ND - Cut Tape (CT)
399-C0603J154K3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603J154K3RACAUTO
Description
CAP CER 0603 150NF 25VDC X7R
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,11900€ 1,19
50€ 0,08540€ 4,27
100€ 0,07520€ 7,52
500€ 0,05796€ 28,98
1 000€ 0,05264€ 52,64
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04468€ 178,72
8 000€ 0,04172€ 333,76
12 000€ 0,04024€ 482,88
20 000€ 0,03860€ 772,00
28 000€ 0,03764€ 1 053,92
40 000€ 0,03672€ 1 468,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400