0.82 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C824K4PACTU

DigiKey Part Number
399-C0603C824K4PACTUTR-ND - Tape & Reel (TR)
399-C0603C824K4PACTUCT-ND - Cut Tape (CT)
399-C0603C824K4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C824K4PACTU
Description
CAP CER 0.82UF 16V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.82 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C824K4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 489
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,13100€ 1,31
50€ 0,09440€ 4,72
100€ 0,08330€ 8,33
500€ 0,06448€ 32,24
1 000€ 0,05867€ 58,67
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04999€ 199,96
8 000€ 0,04676€ 374,08
12 000€ 0,04515€ 541,80
20 000€ 0,04336€ 867,20
28 000€ 0,04231€ 1 184,68
40 000€ 0,04131€ 1 652,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840