
C0603C689D3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C689D3GACTUTR-ND - Tape & Reel (TR) 399-C0603C689D3GACTUCT-ND - Cut Tape (CT) 399-C0603C689D3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C689D3GACTU |
Description | CAP CER 6.8PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C689D3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12000 | € 1,20 |
| 50 | € 0,08660 | € 4,33 |
| 100 | € 0,07620 | € 7,62 |
| 500 | € 0,05870 | € 29,35 |
| 1 000 | € 0,05331 | € 53,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04524 | € 180,96 |
| 8 000 | € 0,04225 | € 338,00 |
| 12 000 | € 0,04075 | € 489,00 |
| 20 000 | € 0,03909 | € 781,80 |
| 28 000 | € 0,03811 | € 1 067,08 |
| 40 000 | € 0,03718 | € 1 487,20 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

