
C0603C689C3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C689C3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C689C3GACAUTOCT-ND - Cut Tape (CT) 399-C0603C689C3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C689C3GACAUTO |
Description | CAP CER 6.8PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C689C3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22400 | € 2,24 |
| 50 | € 0,16620 | € 8,31 |
| 100 | € 0,14850 | € 14,85 |
| 500 | € 0,11852 | € 59,26 |
| 1 000 | € 0,10926 | € 109,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09539 | € 381,56 |
| 8 000 | € 0,09023 | € 721,84 |
| 12 000 | € 0,08765 | € 1 051,80 |
| 20 000 | € 0,08479 | € 1 695,80 |
| 28 000 | € 0,08311 | € 2 327,08 |
| 40 000 | € 0,08151 | € 3 260,40 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

