
C0603C680J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-6902-2-ND - Tape & Reel (TR) 399-6902-1-ND - Cut Tape (CT) 399-6902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C680J3GACAUTO |
Description | CAP CER 68PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C680J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C680F3GACAUTO | KEMET | 3 896 | 399-C0603C680F3GACAUTOCT-ND | € 0,82000 | Upgrade |
| C0603C680J1GACAUTO | KEMET | 8 691 | 399-15907-1-ND | € 0,10000 | Upgrade |
| C0603C680J5GACAUTO | KEMET | 307 | 399-16000-1-ND | € 0,09000 | Upgrade |
| AC0603FRNPO9BN680 | YAGEO | 7 610 | 13-AC0603FRNPO9BN680CT-ND | € 0,31000 | Upgrade |
| AC0603JRNPO0BN680 | YAGEO | 11 874 | 311-3276-1-ND | € 0,11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13000 | € 1,30 |
| 50 | € 0,09400 | € 4,70 |
| 100 | € 0,08290 | € 8,29 |
| 500 | € 0,06420 | € 32,10 |
| 1 000 | € 0,05843 | € 58,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04980 | € 199,20 |
| 8 000 | € 0,04660 | € 372,80 |
| 12 000 | € 0,04499 | € 539,88 |
| 20 000 | € 0,04321 | € 864,20 |
| 28 000 | € 0,04217 | € 1 180,76 |
| 40 000 | € 0,04117 | € 1 646,80 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

