
C0603C562J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15906-2-ND - Tape & Reel (TR) 399-15906-1-ND - Cut Tape (CT) 399-15906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C562J5GACAUTO |
Description | CAP CER 5600PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C562J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18100 | € 1,81 |
| 50 | € 0,13260 | € 6,63 |
| 100 | € 0,11780 | € 11,78 |
| 500 | € 0,09292 | € 46,46 |
| 1 000 | € 0,08523 | € 85,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07372 | € 294,88 |
| 8 000 | € 0,06944 | € 555,52 |
| 12 000 | € 0,06730 | € 807,60 |
| 20 000 | € 0,06493 | € 1 298,60 |
| 28 000 | € 0,06354 | € 1 779,12 |
| 40 000 | € 0,06221 | € 2 488,40 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

