Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C473K8RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C473K8RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C473K8RALTU |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K8RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C473K8RACTU | KEMET | 23 774 | 399-C0603C473K8RACTUCT-ND | € 0,10000 | Parametric Equivalent |
| 0603B473K100CT | Walsin Technology Corporation | 0 | 1292-0603B473K100CTTR-ND | € 0,00292 | Parametric Equivalent |
| 885012206018 | Würth Elektronik | 12 577 | 732-7937-1-ND | € 0,08000 | Parametric Equivalent |
| LMF107B7473KAHT | Taiyo Yuden | 0 | 587-6549-1-ND | € 0,14000 | Parametric Equivalent |
| MAASL168SB7473KTNA01 | Taiyo Yuden | 0 | 587-MAASL168SB7473KTNA01TR-ND | € 0,02598 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07999 | € 319,96 |
| Unit Price without VAT: | € 0,07999 |
|---|---|
| Unit Price with VAT: | € 0,09759 |








