


C0603C473K5RAC3112 | |
|---|---|
DigiKey Part Number | 399-C0603C473K5RAC3112TR-ND - Tape & Reel (TR) 399-C0603C473K5RAC3112CT-ND - Cut Tape (CT) 399-C0603C473K5RAC3112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K5RAC3112 |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C473K5RAC3121 | KEMET | 7 965 | 399-C0603C473K5RAC3121CT-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05600 | € 0,56 |
| 50 | € 0,03900 | € 1,95 |
| 100 | € 0,03370 | € 3,37 |
| 500 | € 0,02484 | € 12,42 |
| 1 000 | € 0,02214 | € 22,14 |
| 2 500 | € 0,01930 | € 48,25 |
| 5 000 | € 0,01760 | € 88,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01549 | € 232,35 |
| 30 000 | € 0,01446 | € 433,80 |
| 45 000 | € 0,01395 | € 627,75 |
| 75 000 | € 0,01338 | € 1 003,50 |
| 105 000 | € 0,01304 | € 1 369,20 |
| 150 000 | € 0,01272 | € 1 908,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

