


C0603C472M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C472M5RACTUTR-ND - Tape & Reel (TR) 399-C0603C472M5RACTUCT-ND - Cut Tape (CT) 399-C0603C472M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472M5RACTU |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13100 | € 1,31 |
| 50 | € 0,09460 | € 4,73 |
| 100 | € 0,08340 | € 8,34 |
| 500 | € 0,06456 | € 32,28 |
| 1 000 | € 0,05876 | € 58,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05009 | € 200,36 |
| 8 000 | € 0,04687 | € 374,96 |
| 12 000 | € 0,04526 | € 543,12 |
| 20 000 | € 0,04348 | € 869,60 |
| 28 000 | € 0,04243 | € 1 188,04 |
| 40 000 | € 0,04143 | € 1 657,20 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

