


C0603C472K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C472K5RAC7411TR-ND - Tape & Reel (TR) 399-C0603C472K5RAC7411CT-ND - Cut Tape (CT) 399-C0603C472K5RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K5RAC7411 |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K5RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02700 | € 0,27 |
| 50 | € 0,01800 | € 0,90 |
| 100 | € 0,01540 | € 1,54 |
| 500 | € 0,01090 | € 5,45 |
| 1 000 | € 0,00954 | € 9,54 |
| 2 500 | € 0,00811 | € 20,27 |
| 5 000 | € 0,00726 | € 36,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00620 | € 93,00 |
| 30 000 | € 0,00569 | € 170,70 |
| 45 000 | € 0,00543 | € 244,35 |
| 75 000 | € 0,00514 | € 385,50 |
| 105 000 | € 0,00498 | € 522,90 |
| 150 000 | € 0,00482 | € 723,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

