
C0603C470J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C470J3GACTUTR-ND - Tape & Reel (TR) 399-C0603C470J3GACTUCT-ND - Cut Tape (CT) 399-C0603C470J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470J3GACTU |
Description | CAP CER 47PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06000 | € 0,60 |
| 50 | € 0,04200 | € 2,10 |
| 100 | € 0,03640 | € 3,64 |
| 500 | € 0,02696 | € 13,48 |
| 1 000 | € 0,02407 | € 24,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01976 | € 79,04 |
| 8 000 | € 0,01816 | € 145,28 |
| 12 000 | € 0,01736 | € 208,32 |
| 20 000 | € 0,01648 | € 329,60 |
| 28 000 | € 0,01596 | € 446,88 |
| 40 000 | € 0,01546 | € 618,40 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

