
C0603C470J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-6889-2-ND - Tape & Reel (TR) 399-6889-1-ND - Cut Tape (CT) 399-6889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470J3GACAUTO |
Description | CAP CER 47PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07400 | € 0,74 |
| 50 | € 0,05220 | € 2,61 |
| 100 | € 0,04550 | € 4,55 |
| 500 | € 0,03410 | € 17,05 |
| 1 000 | € 0,03060 | € 30,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02539 | € 101,56 |
| 8 000 | € 0,02345 | € 187,60 |
| 12 000 | € 0,02248 | € 269,76 |
| 20 000 | € 0,02141 | € 428,20 |
| 28 000 | € 0,02079 | € 582,12 |
| 40 000 | € 0,02018 | € 807,20 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

