Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade



C0603C393K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C393K8RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C393K8RACTU |
Description | CAP CER 0.039UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C393K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C393J3RACTU | KEMET | 0 | 399-C0603C393J3RACTUTR-ND | € 0,06874 | Upgrade |
| C0603C393J4RACTU | KEMET | 3 362 | 399-C0603C393J4RACTUCT-ND | € 0,30000 | Upgrade |
| C0603C393J8RACTU | KEMET | 0 | 399-C0603C393J8RACTUTR-ND | € 0,06874 | Upgrade |
| C0603C393K1RACTU | KEMET | 25 649 | 399-C0603C393K1RACTUCT-ND | € 0,26000 | Upgrade |
| C0603C393K3RACTU | KEMET | 8 229 | 399-C0603C393K3RACTUCT-ND | € 0,24000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05116 | € 204,64 |
| Unit Price without VAT: | € 0,05116 |
|---|---|
| Unit Price with VAT: | € 0,06242 |




