Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C333M3VACTU | |
|---|---|
DigiKey Part Number | 399-C0603C333M3VACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C333M3VACTU |
Description | CAP CER 0.033UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333M3VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C333J1RACTU | KEMET | 0 | 399-C0603C333J1RACTUTR-ND | € 0,08301 | Upgrade |
| C0603C333J3RACTU | KEMET | 9 200 | 399-C0603C333J3RACTUCT-ND | € 0,29000 | Upgrade |
| C0603C333J5RACTU | KEMET | 12 430 | 399-C0603C333J5RACTUCT-ND | € 0,29000 | Upgrade |
| C0603C333J5RALTU | KEMET | 0 | 399-C0603C333J5RALTUTR-ND | € 0,10081 | Upgrade |
| C0603C333K1RALTU | KEMET | 0 | 399-C0603C333K1RALTUTR-ND | € 0,08487 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04409 | € 176,36 |
| Unit Price without VAT: | € 0,04409 |
|---|---|
| Unit Price with VAT: | € 0,05379 |




