
C0603C330J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6879-2-ND - Tape & Reel (TR) 399-6879-1-ND - Cut Tape (CT) 399-6879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C330J5GACAUTO |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C330J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07500 | € 0,75 |
| 50 | € 0,05260 | € 2,63 |
| 100 | € 0,04590 | € 4,59 |
| 500 | € 0,03448 | € 17,24 |
| 1 000 | € 0,03097 | € 30,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02570 | € 102,80 |
| 8 000 | € 0,02375 | € 190,00 |
| 12 000 | € 0,02277 | € 273,24 |
| 20 000 | € 0,02169 | € 433,80 |
| 28 000 | € 0,02106 | € 589,68 |
| 40 000 | € 0,02045 | € 818,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

