Upgrade
Upgrade
Upgrade

C0603C309D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C309D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C309D5GACTUCT-ND - Cut Tape (CT) 399-C0603C309D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C309D5GACTU |
Description | CAP CER 3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C309D5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C309C1GACTU | KEMET | 0 | 399-C0603C309C1GACTUTR-ND | € 0,09370 | Upgrade |
| C0603C309C5GACTU | KEMET | 17 007 | 399-C0603C309C5GACTUCT-ND | € 0,34000 | Upgrade |
| C1608C0G1H030C080AA | TDK | 6 135 | 445-5023-1-ND | € 0,09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04978 | € 199,12 |
| Unit Price without VAT: | € 0,04978 |
|---|---|
| Unit Price with VAT: | € 0,06073 |



