Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C300J4GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C300J4GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C300J4GACTU |
Description | CAP CER 30PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C300J4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C300F1GACTU | KEMET | 3 502 | 399-C0603C300F1GACTUCT-ND | € 1,02000 | Upgrade |
| C0603C300F3GACTU | KEMET | 0 | 399-C0603C300F3GACTUTR-ND | € 0,28599 | Upgrade |
| C0603C300F5GACTU | KEMET | 2 167 | 399-C0603C300F5GACTUCT-ND | € 0,92000 | Upgrade |
| C0603C300G1GACTU | KEMET | 0 | 399-C0603C300G1GACTUTR-ND | € 0,17316 | Upgrade |
| C0603C300G3GACTU | KEMET | 0 | 399-C0603C300G3GACTUTR-ND | € 0,12052 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04978 | € 199,12 |
| Unit Price without VAT: | € 0,04978 |
|---|---|
| Unit Price with VAT: | € 0,06073 |



