Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C271K4GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C271K4GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C271K4GACTU |
Description | CAP CER 270PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C271K4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C271F1GACTU | KEMET | 0 | 399-C0603C271F1GACTUTR-ND | € 0,32115 | Upgrade |
| C0603C271F3GACTU | KEMET | 0 | 399-C0603C271F3GACTUTR-ND | € 0,28539 | Upgrade |
| C0603C271F5GACTU | KEMET | 10 096 | 399-C0603C271F5GACTUCT-ND | € 0,92000 | Upgrade |
| C0603C271G1GACTU | KEMET | 0 | 399-C0603C271G1GACTUTR-ND | € 0,16858 | Upgrade |
| C0603C271G3GACTU | KEMET | 0 | 399-C0603C271G3GACTUTR-ND | € 0,11954 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04771 | € 190,84 |
| Unit Price without VAT: | € 0,04771 |
|---|---|
| Unit Price with VAT: | € 0,05821 |


