
C0603C221J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C221J3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C221J3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C221J3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221J3RACAUTO |
Description | CAP CER 220PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221J3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,19700 | € 1,97 |
| 50 | € 0,14500 | € 7,25 |
| 100 | € 0,12910 | € 12,91 |
| 500 | € 0,10232 | € 51,16 |
| 1 000 | € 0,09404 | € 94,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08164 | € 326,56 |
| 8 000 | € 0,07704 | € 616,32 |
| 12 000 | € 0,07473 | € 896,76 |
| 20 000 | € 0,07218 | € 1 443,60 |
| 28 000 | € 0,07068 | € 1 979,04 |
| 40 000 | € 0,06924 | € 2 769,60 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

