
C0603C220K1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C220K1GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C220K1GACAUTOCT-ND - Cut Tape (CT) 399-C0603C220K1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220K1GACAUTO |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220K1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,13900 | € 1,39 |
| 50 | € 0,10000 | € 5,00 |
| 100 | € 0,08830 | € 8,83 |
| 500 | € 0,06858 | € 34,29 |
| 1 000 | € 0,06252 | € 62,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05343 | € 213,72 |
| 8 000 | € 0,05005 | € 400,40 |
| 12 000 | € 0,04836 | € 580,32 |
| 20 000 | € 0,04649 | € 929,80 |
| 28 000 | € 0,04539 | € 1 270,92 |
| 40 000 | € 0,04434 | € 1 773,60 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

