Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C220J5GAC31217042 | |
|---|---|
DigiKey Part Number | 399-C0603C220J5GAC31217042TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C220J5GAC31217042 |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C220J5GAC3020 | KEMET | 0 | 399-C0603C220J5GAC3020TR-ND | € 0,02430 | Parametric Equivalent |
| C0603C220J5GAC3077 | KEMET | 0 | 399-C0603C220J5GAC3077TR-ND | € 0,01574 | Parametric Equivalent |
| C0603C220J5GAC3083 | KEMET | 0 | 399-C0603C220J5GAC3083TR-ND | € 0,02338 | Parametric Equivalent |
| C0603C220J5GAC3112 | KEMET | 30 000 | 399-C0603C220J5GAC3112CT-ND | € 0,14000 | Parametric Equivalent |
| C0603C220J5GAC31127042 | KEMET | 0 | 399-C0603C220J5GAC31127042TR-ND | € 0,02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,02192 | € 175,36 |
| Unit Price without VAT: | € 0,02192 |
|---|---|
| Unit Price with VAT: | € 0,02674 |


