
C0603C220C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C220C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C220C5GACTUCT-ND - Cut Tape (CT) 399-C0603C220C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220C5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C220C1GACTU | KEMET | 231 | 399-C0603C220C1GACTUCT-ND | € 0,89000 | Upgrade |
| 06035A220CAT2A | KYOCERA AVX | 0 | 06035A220CAT2A-ND | € 0,09136 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,51200 | € 5,12 |
| 50 | € 0,39600 | € 19,80 |
| 100 | € 0,36040 | € 36,04 |
| 500 | € 0,30040 | € 150,20 |
| 1 000 | € 0,28184 | € 281,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,25398 | € 1 015,92 |
| 8 000 | € 0,24362 | € 1 948,96 |
| 12 000 | € 0,23843 | € 2 861,16 |
| 20 000 | € 0,23267 | € 4 653,40 |
| 28 000 | € 0,22931 | € 6 420,68 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

