
C0603C189D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C189D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C189D5GACTUCT-ND - Cut Tape (CT) 399-C0603C189D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C189D5GACTU |
Description | CAP CER 1.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C189D5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C189C1GACTU | KEMET | 3 034 | 399-C0603C189C1GACTUCT-ND | € 0,34000 | Upgrade |
| C0603C189C5GACTU | KEMET | 7 080 | 399-C0603C189C5GACTUCT-ND | € 0,31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11900 | € 1,19 |
| 50 | € 0,08540 | € 4,27 |
| 100 | € 0,07520 | € 7,52 |
| 500 | € 0,05796 | € 28,98 |
| 1 000 | € 0,05264 | € 52,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04468 | € 178,72 |
| 8 000 | € 0,04172 | € 333,76 |
| 12 000 | € 0,04024 | € 482,88 |
| 20 000 | € 0,03860 | € 772,00 |
| 28 000 | € 0,03764 | € 1 053,92 |
| 40 000 | € 0,03672 | € 1 468,80 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

