


C0603C184K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C184K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C184K3RACTUCT-ND - Cut Tape (CT) 399-C0603C184K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C184K3RACTU |
Description | CAP CER 0.18UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C184K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18000 | € 1,80 |
| 50 | € 0,13200 | € 6,60 |
| 100 | € 0,11720 | € 11,72 |
| 500 | € 0,09240 | € 46,20 |
| 1 000 | € 0,08476 | € 84,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07330 | € 293,20 |
| 8 000 | € 0,06904 | € 552,32 |
| 12 000 | € 0,06691 | € 802,92 |
| 20 000 | € 0,06455 | € 1 291,00 |
| 28 000 | € 0,06316 | € 1 768,48 |
| 40 000 | € 0,06184 | € 2 473,60 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

