180 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C181K5GACTU

DigiKey Part Number
399-C0603C181K5GACTUTR-ND - Tape & Reel (TR)
399-C0603C181K5GACTUCT-ND - Cut Tape (CT)
399-C0603C181K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C181K5GACTU
Description
CAP CER 180PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C181K5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 094
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,12300€ 1,23
50€ 0,08840€ 4,42
100€ 0,07790€ 7,79
500€ 0,06012€ 30,06
1 000€ 0,05464€ 54,64
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04644€ 185,76
8 000€ 0,04340€ 347,20
12 000€ 0,04187€ 502,44
20 000€ 0,04019€ 803,80
28 000€ 0,03920€ 1 097,60
40 000€ 0,03825€ 1 530,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620