
C0603C152K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-15930-2-ND - Tape & Reel (TR) 399-15930-1-ND - Cut Tape (CT) 399-15930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152K5RACAUTO |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05200 | € 0,52 |
| 50 | € 0,03560 | € 1,78 |
| 100 | € 0,03090 | € 3,09 |
| 500 | € 0,02270 | € 11,35 |
| 1 000 | € 0,02018 | € 20,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01644 | € 65,76 |
| 8 000 | € 0,01505 | € 120,40 |
| 12 000 | € 0,01436 | € 172,32 |
| 20 000 | € 0,01359 | € 271,80 |
| 28 000 | € 0,01314 | € 367,92 |
| 40 000 | € 0,01271 | € 508,40 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

