
C0603C151J4GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C151J4GACTUTR-ND - Tape & Reel (TR) 399-C0603C151J4GACTUCT-ND - Cut Tape (CT) 399-C0603C151J4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C151J4GACTU |
Description | CAP CER 150PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C151J4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,12700 | € 1,27 |
| 50 | € 0,09160 | € 4,58 |
| 100 | € 0,08070 | € 8,07 |
| 500 | € 0,06244 | € 31,22 |
| 1 000 | € 0,05679 | € 56,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04834 | € 193,36 |
| 8 000 | € 0,04521 | € 361,68 |
| 12 000 | € 0,04364 | € 523,68 |
| 20 000 | € 0,04190 | € 838,00 |
| 28 000 | € 0,04088 | € 1 144,64 |
| 40 000 | € 0,03990 | € 1 596,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

