150 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C151J4GACTU

DigiKey Part Number
399-C0603C151J4GACTUTR-ND - Tape & Reel (TR)
399-C0603C151J4GACTUCT-ND - Cut Tape (CT)
399-C0603C151J4GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C151J4GACTU
Description
CAP CER 150PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C151J4GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C151F1GACTUKEMET16 930399-17398-1-ND€ 0,95000Upgrade
C0603C151F5GACTUKEMET3 703399-C0603C151F5GACTUCT-ND€ 0,86000Upgrade
C0603C151G1GACTUKEMET7 200399-C0603C151G1GACTUCT-ND€ 0,58000Upgrade
C0603C151G5GACTUKEMET17 216399-C0603C151G5GACTUCT-ND€ 0,53000Upgrade
C0603C151J1GACTUKEMET48 034399-C0603C151J1GACTUCT-ND€ 0,24000Upgrade
In-Stock: 3 744
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,12700€ 1,27
50€ 0,09160€ 4,58
100€ 0,08070€ 8,07
500€ 0,06244€ 31,22
1 000€ 0,05679€ 56,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04834€ 193,36
8 000€ 0,04521€ 361,68
12 000€ 0,04364€ 523,68
20 000€ 0,04190€ 838,00
28 000€ 0,04088€ 1 144,64
40 000€ 0,03990€ 1 596,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840