C0603C106M8PAC7081 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1 467
Unit Price: € 0,44000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 109 441
Unit Price: € 0,29000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2 632
Unit Price: € 0,29000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 2 772
Unit Price: € 0,22000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1 603
Unit Price: € 0,15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 265 880
Unit Price: € 0,15000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1 483 629
Unit Price: € 0,10000
Datasheet
10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C106M8PAC7081

DigiKey Part Number
399-C0603C106M8PAC7081TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C106M8PAC7081
Description
CAP CER 0603
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C106M8PAC7081 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C106M8PAC7411KEMET1 467399-C0603C106M8PAC7411CT-ND€ 0,44000Parametric Equivalent
0603ZD106MAT2AKYOCERA AVX109 441478-KGM15CR51A106MTCT-ND€ 0,29000Parametric Equivalent
0603ZD106MAT4AKYOCERA AVX2 632478-KGM15CR51A106MMCT-ND€ 0,29000Parametric Equivalent
C0603B106M010THoly Stone Enterprise Co., Ltd.2 7724587-C0603B106M010TCT-ND€ 0,22000Parametric Equivalent
CC0603MPX5R6BB106YAGEO1 60313-CC0603MPX5R6BB106CT-ND€ 0,15000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€ 0,10143€ 811,44
Manufacturers Standard Package
Unit Price without VAT:€ 0,10143
Unit Price with VAT:€ 0,12374