
C0603C105K7PACTU | |
|---|---|
DigiKey Part Number | 399-14942-2-ND - Tape & Reel (TR) 399-14942-1-ND - Cut Tape (CT) 399-14942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K7PACTU |
Description | CAP CER 1UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K7PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C105K3PACTU | KEMET | 143 877 | 399-C0603C105K3PACTUCT-ND | € 0,14000 | Upgrade |
| C0603C105K3RACTU | KEMET | 65 340 | 399-C0603C105K3RACTUCT-ND | € 0,37000 | Upgrade |
| C0603C105K4PACTU | KEMET | 413 210 | 399-C0603C105K4PACTUCT-ND | € 0,10000 | Upgrade |
| C0603C105K4RACTU | KEMET | 1 805 648 | 399-C0603C105K4RACTUCT-ND | € 0,08000 | Upgrade |
| C0603C105K8PACTU | KEMET | 485 350 | 399-C0603C105K8PACTUCT-ND | € 0,20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07400 | € 0,74 |
| 50 | € 0,05220 | € 2,61 |
| 100 | € 0,04550 | € 4,55 |
| 500 | € 0,03410 | € 17,05 |
| 1 000 | € 0,03060 | € 30,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02539 | € 101,56 |
| 8 000 | € 0,02345 | € 187,60 |
| 12 000 | € 0,02248 | € 269,76 |
| 20 000 | € 0,02141 | € 428,20 |
| 28 000 | € 0,02079 | € 582,12 |
| 40 000 | € 0,02018 | € 807,20 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

