
C0603C104J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C104J1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C104J1RACAUTOCT-ND - Cut Tape (CT) 399-C0603C104J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J1RACAUTO |
Description | CAP CER 0603 0.1UF 100VDC X7R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15300 | € 1,53 |
| 50 | € 0,11140 | € 5,57 |
| 100 | € 0,09860 | € 9,86 |
| 500 | € 0,07706 | € 38,53 |
| 1 000 | € 0,07041 | € 70,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06045 | € 241,80 |
| 8 000 | € 0,05676 | € 454,08 |
| 12 000 | € 0,05491 | € 658,92 |
| 20 000 | € 0,05285 | € 1 057,00 |
| 28 000 | € 0,05165 | € 1 446,20 |
| 40 000 | € 0,05050 | € 2 020,00 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

