


C0603C103K5RAC7040 | |
|---|---|
DigiKey Part Number | 399-C0603C103K5RAC7040TR-ND - Tape & Reel (TR) 399-C0603C103K5RAC7040CT-ND - Cut Tape (CT) 399-C0603C103K5RAC7040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K5RAC7040 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K5RAC7040 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C103K5RAC3190 | KEMET | 127 | 399-C0603C103K5RAC3190CT-ND | € 0,10000 | Parametric Equivalent |
| C0603C103K5RAC7081 | KEMET | 3 976 | 399-C0603C103K5RAC7081CT-ND | € 0,08000 | Parametric Equivalent |
| C0603C103K5RAC7411 | KEMET | 112 889 | 399-17254-1-ND | € 0,08000 | Parametric Equivalent |
| C0603C103K5RACAUTO | KEMET | 300 306 | 399-6851-1-ND | € 0,10000 | Parametric Equivalent |
| C0603C103K5RACAUTO7411 | KEMET | 10 400 | 399-C0603C103K5RACAUTO7411CT-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05400 | € 0,54 |
| 50 | € 0,03800 | € 1,90 |
| 100 | € 0,03280 | € 3,28 |
| 500 | € 0,02420 | € 12,10 |
| 1 000 | € 0,02155 | € 21,55 |
| 2 500 | € 0,01878 | € 46,95 |
| 5 000 | € 0,01711 | € 85,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01505 | € 225,75 |
| 30 000 | € 0,01404 | € 421,20 |
| 45 000 | € 0,01354 | € 609,30 |
| 75 000 | € 0,01298 | € 973,50 |
| 105 000 | € 0,01265 | € 1 328,25 |
| 150 000 | € 0,01234 | € 1 851,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

