


C0603C103K4RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C103K4RECTUTR-ND - Tape & Reel (TR) 399-C0603C103K4RECTUCT-ND - Cut Tape (CT) 399-C0603C103K4RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K4RECTU |
Description | CAP CER 0603 10NF 16V X7R 10% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K4RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 50 | € 0,03320 | € 1,66 |
| 100 | € 0,02860 | € 2,86 |
| 500 | € 0,02092 | € 10,46 |
| 1 000 | € 0,01858 | € 18,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01508 | € 60,32 |
| 8 000 | € 0,01378 | € 110,24 |
| 12 000 | € 0,01313 | € 157,56 |
| 20 000 | € 0,01242 | € 248,40 |
| 28 000 | € 0,01200 | € 336,00 |
| 40 000 | € 0,01159 | € 463,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

