


C0603C102K5RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C102K5RAC3121TR-ND - Tape & Reel (TR) 399-C0603C102K5RAC3121CT-ND - Cut Tape (CT) 399-C0603C102K5RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K5RAC3121 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05300 | € 0,53 |
| 50 | € 0,03640 | € 1,82 |
| 100 | € 0,03140 | € 3,14 |
| 500 | € 0,02312 | € 11,56 |
| 1 000 | € 0,02058 | € 20,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01678 | € 67,12 |
| 8 000 | € 0,01537 | € 122,96 |
| 12 000 | € 0,01466 | € 175,92 |
| 20 000 | € 0,01388 | € 277,60 |
| 28 000 | € 0,01343 | € 376,04 |
| 40 000 | € 0,01299 | € 519,60 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

