


C0603C102K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C102K3RACTUCT-ND - Cut Tape (CT) 399-C0603C102K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K3RACTU |
Description | CAP CER 1000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04000 | € 0,40 |
| 50 | € 0,02740 | € 1,37 |
| 100 | € 0,02350 | € 2,35 |
| 500 | € 0,01706 | € 8,53 |
| 1 000 | € 0,01508 | € 15,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01213 | € 48,52 |
| 8 000 | € 0,01103 | € 88,24 |
| 12 000 | € 0,01048 | € 125,76 |
| 20 000 | € 0,00988 | € 197,60 |
| 28 000 | € 0,00952 | € 266,56 |
| 40 000 | € 0,00918 | € 367,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

