


C0603C102K1RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C102K1RAC3121TR-ND - Tape & Reel (TR) 399-C0603C102K1RAC3121CT-ND - Cut Tape (CT) 399-C0603C102K1RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K1RAC3121 |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16500 | € 1,65 |
| 50 | € 0,12000 | € 6,00 |
| 100 | € 0,10650 | € 10,65 |
| 500 | € 0,08352 | € 41,76 |
| 1 000 | € 0,07645 | € 76,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06585 | € 263,40 |
| 8 000 | € 0,06191 | € 495,28 |
| 12 000 | € 0,05994 | € 719,28 |
| 20 000 | € 0,05775 | € 1 155,00 |
| 28 000 | € 0,05648 | € 1 581,44 |
| 40 000 | € 0,05525 | € 2 210,00 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

