
C0603C101K8GACTU | |
|---|---|
DigiKey Part Number | 399-14477-2-ND - Tape & Reel (TR) 399-14477-1-ND - Cut Tape (CT) 399-14477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101K8GACTU |
Description | CAP CER 100PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101K8GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11500 | € 1,15 |
| 50 | € 0,08220 | € 4,11 |
| 100 | € 0,07230 | € 7,23 |
| 500 | € 0,05562 | € 27,81 |
| 1 000 | € 0,05047 | € 50,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04276 | € 171,04 |
| 8 000 | € 0,03990 | € 319,20 |
| 12 000 | € 0,03846 | € 461,52 |
| 20 000 | € 0,03687 | € 737,40 |
| 28 000 | € 0,03595 | € 1 006,60 |
| 40 000 | € 0,03505 | € 1 402,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

